SJ5344 | 3M

Enclosure feet, straight, PUR, (W x H) 19 x 4 mm, transparent, SJ5344

Order No.: 20H1910
EAN: 4054596438521
MPN:
SJ5344
Series: BUMPON
SJ5344 3M Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 272 pcs.
Leadtime: 1 Week **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
16 pcs.
0.7140 €
160 pcs.
0.6545 €
320 pcs.
0.5831 €
800 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive housing feet, SJ5344, 3M

The elastic buffers are practical helpers in the fields of industry, handicrafts and electronics. They quickly provide a non-slip stand, serve as spacers or stop buffers. They are also ideal for absorbing vibrations and noise and allow good air circulation. Bumpon elastic buffers and roll goods are made of a permanently elastic, high-quality polyurethane elastomer and they are coated with synthetic/natural rubber or acrylic adhesive. Areas of application: Spacers for aligning picture frames, for electronics and automotive applications and as an aid in manufacturing equipment Bumpers for cabinet doors, lids and drawers. Feet on the underside of small appliances, desktop or handheld electronic devices, electronic cabinets, telephones, keyboards, foot pedals, scales, clocks, speakers, distributors and can be used almost anywhere your product is affected by slamming, scratching, cutting into, as well as wear, damage, displacement, vibration or noise Protective devices to prevent damage during loading and to prevent direct contact between components.

Technical specifications
Bauform gerade
Befestigungsart Selbstklebend
Breite 19 mm
Farbe transparent
Höhe 4 mm
Material PUR
Produkt-Art Gehäusefuß
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Originalverpackung Blister mit 16 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes