4915F/19/25 | 3M

High-efficiency adhesive tape, 19 x 1.5 mm, double sided, foil, transparent, 25 m, 4915F/19/25

Order No.: 13L9946
EAN: 4046719676545
MPN:
4915F/19/25
7000072311
4915F/19/25 3M Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
140.2772 € *
Available: 3 pcs.
Total Price:
140.28 € *
Price list
Quantity
Price per unit*
1 pcs.
140.2772 €
3 pcs.
136.0765 €
10 pcs.
131.3998 €
25 pcs.
127.8893 €
100 pcs.
122.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-sided high-performance adhesive tapes, type 3 M VHB.

For adhesive bonds that replace screws, rivets and spot-weld connections. This series is distinguished from standard foam adhesive tapes by a 100 % pure acrylic core and high cohesive strength; Properties coding: A = instant adhesive strength, B = structured surface, C = uniform distribution of tensile force, D = thermal resistance, E = resistance to solvents, F = resistance to weathering, G = highly energetic surface, H = low energy surface, K = can be applied at low temperatures, L = shock absorption also at low temperatures, M = shearing strength, ratings 1 to 5 are intended only as recommendation for use: ratings1 (very low) to 5 (excellent) compared to given criteria, based on tests. This information represents empirical data and is not suitable for specifications. Before using VHB adhesive tapes, please verify that the tape is suitable for the intended application.

For demanding applications.

Versatile tape/ high transparency for use in the signs and glass manufacturing industry etc. where high demands are placed on aesthetics and performance; Adhesive: acrylate with closed-cell adhesive core. Substrate material: foil. Properties, code/rating: A/3, B/2, C/4, D/4, E/3, F/4, G/5, H/2, K/3, L/3, M/3.

Technical attributes (type, tape width (B), color, roll length): 4915 F/19, B 19, D 1.5 mm, transparent, 25 m

Technical specifications
Filter Property Value
Product type high-efficiency adhesive tape
Version double sided
Material foil
Length 25 m
Width 19 mm
Thickness 1.5 mm
Adhesive cement acrylate
max. operating temperature 90 °C
Colour transparent
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes