5952F/19/3 | 3M

High-efficiency adhesive tape, 19 x 1.1 mm, double sided, foil, dark gray, 3 m, 5952F/19/3

Order No.: 13L9907
EAN: 405459673446
MPN:
5952F/19/3
7000033156
5952F/19/3 3M Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
20.2181 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
20.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2181 €

Double-sided high-performance adhesive tapes, type 3 M VHB.

For adhesive bonds that replace screws, rivets and spot-weld connections. This series is distinguished from standard foam adhesive tapes by a 100 % pure acrylic core and high cohesive strength; Properties coding: A = instant adhesive strength, B = structured surface, C = uniform distribution of tensile force, D = thermal resistance, E = resistance to solvents, F = resistance to weathering, G = highly energetic surface, H = low energy surface, K = can be applied at low temperatures, L = shock absorption also at low temperatures, M = shearing strength, ratings 1 to 5 are intended only as recommendation for use: ratings1 (very low) to 5 (excellent) compared to given criteria, based on tests. This information represents empirical data and is not suitable for specifications. Before using VHB adhesive tapes, please verify that the tape is suitable for the intended application.

For powder-coated surfaces.

For joining low- and high-energetic materials, varnished surfaces, painted wood, glass, many plastic materials, ceramic and powder coatings; Carrier material: foil. Characteristics (ID)/rating number: A/3, B/2, C/4, D/4, E/3, F/4, G/5, H/2, K/3, L/3, M/3.

Technical attributes (type, tape width (B), color, roll length): 5952 F/19, B 19, D 1.1 mm, dark gray, 3.0 m

Technical specifications
Product type Hochleistungs-Klebeband
Version doppelseitig
Material Folie
Length 3 m
Width 19 mm
Thickness 1.1 mm
Adhesive cement Acrylat
max. operating temperature 90 °C
Colour dunkelgrau
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes