SJ 354 D | 3M

Pressure lock strap, 25.4 mm, PE, black, 10 mm, SJ 354 D

Order No.: 20H146
EAN: 4001895502330
MPN:
SJ 354 D
Series: Dual Lock
SJ 354 D 3M Adhesive Tapes Image 1
SJ 354 D 3M Adhesive Tapes Image 2
Image may differ
Unit Price (€ / pck.)
196.6951 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
196.70 € *
Price list
Quantity
Price per unit*
1 pck.
196.6951 €
3 pck.
190.8046 €
10 pck.
184.2477 €
25 pck.
179.3211 €
50 pck.
175.3941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive pressure lock pads and straps, type 3M Dual Lock SJ 35../SJ 45..

For fast removable attachment of signs, covers, flaps, fairings and plates. Safe and enduring joint based on the high number of interlocking, hemispherical ball heads (40 heads/cm²) on both sides.

Self-adhesive pressure lock strap, type Dual Lock SJ 354 D

Moisture-resistant.

Material: polyolefin

Adhesive: synthetic rubber

Lock thickness: 5.8 mm

Dynamic tensile strength: 21 N/cm²

Lock cycles: min. 1000

Thermal resistance: - 30 to + 50 °C (briefly to + 70 °C)

Color: black

Strap width: 25 mm

Technical specifications
Width 25.4 mm
Colour schwarz
Adhesive cement Kautschuk
Length 10 mm
Material PE
max. operating temperature 50 °C
Product type Druckverschlussband
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes