SJ 457 D | 3M
Pressure lock strap, 25 mm, PP, transparent, 5 m, SJ 457 D
Unit Price (€ / pck.)
110.1940 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
110.19 € *
Price list
Quantity
Price per unit*
1 pck.
110.1940 €
3 pck.
106.8739 €
10 pck.
103.2087 €
25 pck.
100.4598 €
100 pck.
96.0449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive pressure lock pads and straps, type 3M Dual Lock SJ 35../SJ 45..
For fast removable attachment of signs, covers, flaps, fairings and plates. Safe and enduring joint based on the high number of interlocking, hemispherical ball heads (40 heads/cm²) on both sides.
Self-adhesive pressure lock straps, type Dual Lock SJ 457 D
Hemispherical heads: 110/cm² on both sides
Material: polypropylene
Adhesive: modified acrylate
Lock thickness: 1.7 mm
Dynamic tensile strength: 7.0 N/cm²
Locking cycles: 25 to 50
Thermal resistance: - 30 to + 50 °C
Color: translucent
Strap width: 25 mm
Technical specifications
Width | 25 mm | |
Colour | transparent | |
Adhesive cement | Acrylat | |
Length | 5 m | |
Material | PP | |
max. operating temperature | 50 °C | |
Product type | Druckverschlussband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |