ES01001 | 3M
E-A-Rsoft Ear Plugs36dB Yellow Neon, 250 Pairs
Unit Price (€ / pck.)
61.3921 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
61.39 € *
Price list
Quantity
Price per unit*
1 pck.
61.3921 €
5 pck.
57.7150 €
15 pck.
55.4897 €
50 pck.
53.0383 €
150 pck.
50.8368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uncorded Earplugs, ES01001, 3M
The 3M ™ EA-RSOFT ™ earplugs feature a conical shape that fits most ear canals. The pre-shaped pegs can be easily inserted into the ear canal and provide a high level of comfort and reliable protection. Its soft, hypoallergenic polymer foam ensures low pressure in the ear canal.
Features
- Very suitable for long wearing time
- Comfortable and hygienic
- Minimal pressure development in the ear
- One size fits all
Technical specifications
Version | Gehörschutzstöpsel | |
Soundproofing | 36 db | |
Washable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |