UF01020 | 3M
Hearing protection plugs, washable and reusable, yellow, 3M E-A-R 20 ULTRAFIT, UF01020, 1 pair in storage box
Order No.: 19L2580
EAN: 5015415100479
MPN:
UF01020
Unit Price (€ / pc.)
4.1174 € *
Available: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
5 pcs.
3.9984 €
10 pcs.
3.8556 €
50 pcs.
3.7485 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reusable hearing protection plugs, 3M E-A-R ULTRAFIT
With 3 membranes for a perfect fit and wearing comfort, almost invisible, washable
Noise suppression SNR: 21 dB
Color: yellow. 1 pair in transparent storage box with belt clip
Technical specifications
Version | Gehörschutzstöpsel | |
Soundproofing | 21 db | |
Washable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |