2CDS251001R0255 | ABB

Circuit breaker, 1 pole, B Curve, 25 A, 230 VAC, DIN rail, 2CDS251001R0255

Order No.: 06N5960
EAN: 4016779465205
MPN:
2CDS251001R0255
S201-B25
Series: S 200
2CDS251001R0255 ABB Circuit Protectors Image 1
2CDS251001R0255 ABB Circuit Protectors Image 2
2CDS251001R0255 ABB Circuit Protectors Image 3
Image may differ
Unit Price (€ / pc.)
12.4117 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
10 pcs.
11.4954 €
50 pcs.
10.5553 €
100 pcs.
9.9365 €
500 pcs.
9.3177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automatic circuit breakers, type ABB Stotz S 20.

Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.

With characteristics B, type S 201-B.

Tripping characteristics: B for line protection to DIN VDE 0641/T 11 (replaces the former L-characteristics for standard automatic circuit breakers).

Technical attributes (type, number of poles, rated current): S 201-B25, single-pole, 25 A

Technical specifications
Tripping characteristics B
Rated Voltage 230 VAC
Rated current 25 A
Assembly DIN-Schiene
Rated voltage (AC) 253 V
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Sicherungsautomat
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes