2CDS251001R0377 | ABB

Circuit breaker, 1 pole, K Curve, 6 A, 230 VAC, DIN rail, 2CDS251001R0377

Order No.: 06N6142
EAN: 4016779507257
MPN:
2CDS251001R0377
S201-K6
Series: S 200
2CDS251001R0377 ABB Circuit Protectors Image 1
2CDS251001R0377 ABB Circuit Protectors Image 2
2CDS251001R0377 ABB Circuit Protectors Image 3
Image may differ
Unit Price (€ / pc.)
74.1013 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
74.10 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1013 €
5 pcs.
68.6154 €
10 pcs.
64.7241 €
25 pcs.
61.0708 €
50 pcs.
58.1553 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automatic circuit breakers, type ABB Stotz S 20.

Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.

With characteristics K, type S 201/202/203-K.

Tripping characteristics: K to DIN VDE 0660 for power circuits, motors, transformers, lamps and line protection. For use wherever consumers with high start-up currents and surge peaks are involved.

Technical attributes (type, number of poles, rated current): S 201-K6.0, single-pole, 6.0 A

Technical specifications
Pin number 1-polig
Tripping characteristics K
Rated current 6 A
Rated Voltage 230 VAC
Rated voltage (DC) 72 V
Rated voltage (AC) 253 V
Assembly DIN-Schiene
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes