2CDS251001R0467 | ABB

Circuit breaker, 1 pole, K Curve, 16 A, 230 VAC, DIN rail, 2CDS251001R0467

Order No.: 06N6148
EAN: 4016779496124
MPN:
2CDS251001R0467
S201-K16
Series: S 201
2CDS251001R0467 ABB Circuit Protectors Image 1
2CDS251001R0467 ABB Circuit Protectors Image 2
2CDS251001R0467 ABB Circuit Protectors Image 3
Image may differ
Unit Price (€ / pc.)
29.8571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.86 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8571 €
5 pcs.
28.1911 €
10 pcs.
26.5370 €
50 pcs.
24.8829 €
100 pcs.
23.2169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automatic circuit breakers, type ABB Stotz S 20.

Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.

With characteristics K, type S 201/202/203-K.

Tripping characteristics: K to DIN VDE 0660 for power circuits, motors, transformers, lamps and line protection. For use wherever consumers with high start-up currents and surge peaks are involved.

Technical attributes (type, number of poles, rated current): S 201-K16, single-pole, 16 A

Technical specifications
Tripping characteristics K
Rated Voltage 230 VAC
Rated current 16 A
Assembly DIN-Schiene
Rated voltage (AC) 253 V
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Sicherungsautomat
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes