2CDS253001R0467 | ABB
Circuit breaker, 3 pole, K Curve, 16 A, 440 VAC, DIN rail, 2CDS253001R0467
Automatic circuit breakers, type ABB Stotz S 20.
Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.
With characteristics K, type S 201/202/203-K.
Tripping characteristics: K to DIN VDE 0660 for power circuits, motors, transformers, lamps and line protection. For use wherever consumers with high start-up currents and surge peaks are involved.
Technical attributes (type, number of poles, rated current): S 203-K16, 3-pole, 16 A
Tripping characteristics | K | |
Rated Voltage | 440 VAC | |
Rated current | 16 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 253 V | |
Rated voltage (DC) | 72 V | |
Pin number | 3-polig | |
Product type | Sicherungsautomat | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 85361050 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |