2CSM310030R1001 | ABB

Panel-mount instrument with analogue display, 0 nA, 5 A, Rail mounting

Order No.: 11K624
EAN: 8012542000709
MPN:
2CSM310030R1001
AMT1-5
2CSM310030R1001 ABB Current Meter
Image may differ
Unit Price (€ / pc.)
72.3282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.33 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3282 €
5 pcs.
68.0680 €
10 pcs.
63.8197 €
50 pcs.
59.5595 €
100 pcs.
55.3112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel meters with analog display, type ABB Stotz.

With moving-iron mechanism Tolerance class: 1.5.

For AC currents and direct measurements.

Technical attributes (type, measuring range): AMT 1/5, 0 to 5.0 A

Technical specifications
AC or DC measurement possible AC
Width 52 mm
Width of cut-out 52.5 mm
Installation depth 60 mm
Height 45 mm
Height of cut-out 85 mm
Max. current 5 A
Assembly DIN-Schiene
Logistics
Country of origin IT
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes