GHS2101926R0002 | ABB
DIN rail section for 2 modules 17.5 mm, 35 x 7.5 mm, GHS2101926R0002
Order No.: 05N482
EAN: 4012233135905
MPN:
GHS2101926R0002
DSW2
Unit Price (€ / pc.)
2.5466 € *
Available: 69 pcs.
Leadtime: 3 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1658 €
100 pcs.
2.0468 €
500 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN mounting rail sections EN 60715 35 x 7.5, type ABB Stotz DSW.
For single mounting. Mounting holes for two screws for mounting on flat surfaces. Section lengths for appliances with a standard width of 17.5 mm.
Type: DSW 2, DIN rail section for 2 modules
Technical specifications
Ausführung | Hutschienen-Abschnitt für 2 Module 17,5 mm | |
Höhe | 35 mm | |
Tiefe | 7.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |