GHS2101926R0003 | ABB
DIN rail section for 3 modules 17.5 mm, 35 x 7.5 mm, GHS2101926R0003
Order No.: 05N484
EAN: 4012233135806
MPN:
GHS2101926R0003
DSW3
Unit Price (€ / pc.)
4.1412 € *
Available: 51 pcs.
Leadtime: 2 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8318 €
50 pcs.
3.5224 €
100 pcs.
3.3201 €
500 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN mounting rail sections EN 60715 35 x 7.5, type ABB Stotz DSW.
For single mounting. Mounting holes for two screws for mounting on flat surfaces. Section lengths for appliances with a standard width of 17.5 mm.
Type: DSW 3, DIN rail section for 3 modules
Technical specifications
Version | Hutschienen-Abschnitt für 3 Module 17,5 mm | |
Height | 35 mm | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |