GHS2101926R0004 | ABB

DIN rail section for 4 modules 17.5 mm, 35 x 7.5 mm, GHS2101926R0004

Order No.: 05N486
EAN: 4012233136100
MPN:
GHS2101926R0004
DSW4
GHS2101926R0004 ABB DIN Rails
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 109 pcs.
Leadtime: 4 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4986 €
50 pcs.
3.2249 €
100 pcs.
3.0345 €
500 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN mounting rail sections EN 60715 35 x 7.5, type ABB Stotz DSW.

For single mounting. Mounting holes for two screws for mounting on flat surfaces. Section lengths for appliances with a standard width of 17.5 mm.

Type: DSW 4, DIN rail section for 4 modules

Technical specifications
Version Hutschienen-Abschnitt für 4 Module 17,5 mm
Height 35 mm
Depth 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes