GHS2101926R0006 | ABB

DIN rail section for 6 modules 17.5 mm, 35 x 7.5 mm, GHS2101926R0006

Order No.: 05N488
EAN: 4012233136209
MPN:
GHS2101926R0006
DSW6
GHS2101926R0006 ABB DIN Rails
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 107 pcs.
Leadtime: 3 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6648 €
50 pcs.
4.2959 €
100 pcs.
4.0341 €
500 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN mounting rail sections EN 60715 35 x 7.5, type ABB Stotz DSW.

For single mounting. Mounting holes for two screws for mounting on flat surfaces. Section lengths for appliances with a standard width of 17.5 mm.

Type: DSW 6, DIN rail section for 6 modules

Technical specifications
Version Hutschienen-Abschnitt für 6 Module 17,5 mm
Height 35 mm
Depth 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes