2CDS200922R0001 | ABB

Auxiliary switch, for F 200 A/DS 201 A/DS 202 CMA, 2CDS200922R0001

Order No.: 06N6450
EAN: 4099889164770
MPN:
2CDS200922R0001
S2C-S/H6R
2CDS200922R0001 ABB Fuses Accessories
Image may differ
Unit Price (€ / pc.)
33.2605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2605 €
5 pcs.
31.4041 €
10 pcs.
29.5596 €
50 pcs.
27.7151 €
100 pcs.
25.8706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding auxiliary switches, type S2C-S/H 6R.

For retrofitting the automatic circuit-breaker/RCD combinations; Mounting: retrofit module for mounting rail to EN 60175, 35 mm.

Technical attributes (type, rated current, tripping characteristics): S2C-S/H 6R, auxiliary switch

Technical specifications
Suitable for F 200 A/DS 201 A/DS 202 CMA
Accessory Type Hilfsschalter
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes