458871 | AccuLux

Charging unit L25 incl. cable, 100-230 V, 1 lamp

Order No.: 07L3716
EAN: 4003189588716
MPN:
458871
Ladestation L25 inkl. Ladekabel 100-230 V, 1-fach
Series: L25
458871 AccuLux Accessories for work lamps
Image may differ
Unit Price (€ / pc.)
114.2400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2400 €

Charging station, 458871, AccuLux

Charging unit 100-230 V single for HL 25 EX and HL 12 EX.

Technical specifications
Ausführung für 1 Lampe
Geeignet für HL 12/HL 25/HL 30/HL 35
Zubehörart Ladestation
Logistics
Ursprungsland DE
Zolltarifnummer 85139000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes