405281 | AccuLux
Rechargeable LED torch, black, black, 3,5 h
Order No.: 07L3630
EAN: 4003189052811
MPN:
405281
LED 2000 SCHWARZ
Unit Price (€ / pc.)
25.347 € *
Available: 8 pcs.
Leadtime: 1 Week **
Rechargeable LED flashlights, type AccuLux LED 2000.
Made of black plastic. For the close range; Rechargeable battery: 4.8 V/150 mAh. Luminous intensity: approx. 30000 mcd. Operating time: approx. 3.5 h (constant brightness). Charging time: approx. 16 h. Dimensions: 97 x 45 x 29 mm. Weight: 63 g.
Type: 405281, rechargeable flashlight
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 4,8 V 150 mAh NiMH | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 97 mm | |
Rechargeable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |