408221 | AccuLux
Joker LED black with green capsmall hand lamp
Order No.: 07L3665
EAN: 4003189082214
MPN:
408221
Joker LED schwarz mit nachleuchtender Kappe
Series: JOKER
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: On Request **
Joker LED with cap, 408221, AccuLux
Joker LED with cap of fluorescent material.
Features
- Loadable in socket
- Extremely lightweight and easy to handle, fits in almost every bag or pocket
- Impact resistant, robust plastic housing
- Protection against total discharge
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 4,8 V 180 mAh | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 100 mm | |
Degree of protection (IP) | IP20 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |