408281 | AccuLux

Rechargeable LED torch, black, black, 1 h

Order No.: 07L3636
EAN: 4099891440473
MPN:
408281
JOKER LED SCHWARZ
408281 AccuLux Torches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Joker LED blacksmall hand lamp
Joker LED blacksmall hand lamp
Order No.: 07L3664
Manufacturer: AccuLux
per pc. 14.875 € *

Rechargeable LED flashlights, type AccuLux Joker LED.

Made of impact-resistant plastic. For the close range; Rechargeable battery: Ni/MH 4.8 V/20 mAh. Luminous intensity: approx. 18.000 mcd. Operating time: approx. 60 minutes. Charging time: approx. 15 h. Dimensions: 100 x 40 x 18. Weight: 36 g.

Type: 408281, rechargeable flashlight, black

Technical specifications
Illuminant type LED
Version Taschenlampe
Batteries 4,8 V 20 mAh NiMH
Explosion Safe No
Shell Material Kunststoff
Length 100 mm
Degree of protection (IP) IP20
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L3664

Manufacturer SKU:

 408281

 

Available: 0 pcs. Leadtime: On Request **
14.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €