408281 | AccuLux

Joker LED blacksmall hand lamp

Order No.: 07L3664
EAN: 4003189082818
MPN:
408281
Joker LED schwarz
Series: JOKER
408281 AccuLux Torches
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €

Small flashlight, 408281, AccuLux

The 408281 is the smallest and most compact 230V rechargeable LED flashlight on the market. The housing is made of robust and drop-resistant plastic. The light can be recharged up to 1000 times. The environmentally friendly NiMH rechargeable battery used has no memory effect and is protected against deep discharge and can be charged continuously thanks to the intelligent circuitry. The Joker LED guarantees the user pre-focused, daylight-like light with a clearly defined and uniform light cone thanks to the use of lens optics calculated by an institute. With a light duration of approx. 1 hour at constant brightness and a service life of up to 100,000 hours for the LED light source, it can be used universally and for a long time.

Technical specifications
Illuminant type LED
Version Taschenlampe
Batteries 4,8 V 20 mAh NiMH
Explosion Safe No
Shell Material Kunststoff
Length 100 mm
Degree of protection (IP) IP20
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes