422083 | AccuLux

Rechargeable LED torch, black/blue, 120 V, 230 V

Order No.: 07L3650
EAN: 4003189220838
MPN:
422083
PowerLux LED
422083 AccuLux Torches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
PowerLux LEDcompact hand lamp
PowerLux LEDcompact hand lamp
Order No.: 07L3658
Manufacturer: AccuLux
per pc. 73.899 € *

Type: 422083, PowerLux LED

two-piece user-friendly rechargeable LED flashlight with robust and tumble resistant plastic housing, holding magnet and carrying Loop

Luminosity: 200 lm

Light range: approx. 1000 m

Light source: 3.0 W High-Power Cree LED

Light duration: approx. 180 minutes

Accumulator: NiMH 4.8 V/1200 mAh

Charging time: approx. 15 h

Charging voltage: 120/230 VAC, 50/60 Hz (12 VDC via optional car charging plug)

Housing material: plastic (impact-resistant)

Color: black and blue

Dimensions: 175 x 70 x 50 mm

Weight: 215 g.

Technical specifications
Illuminant type LED
Version Taschenlampe
Batteries 4,8 V 550 mAh NiMH
Explosion Safe No
Shell Material Kunststoff
Length 175 mm
Luminous flux 200 lm
Reach 1000 m
Degree of protection (IP) IP20
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L3658

Manufacturer SKU:

 422083

 

Available: 0 pcs. Leadtime: On Request **
73.90 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.899 €