422381 | AccuLux
PowerLux Halogencompact hand lamp
PowerLux halogen hand lamp, 422381, AccuLux
The two-part user-friendly rechargeable halogen lamp in the AccuLux PowerLux Halogen range consists of a lamp head and charging unit with integrated mains plug. The environmentally friendly NiMH rechargeable battery without memory effect is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. The PowerLux charging unit can be recharged up to 1000 times from the mains and guarantees flexibility and mobility with the integrated mains plug. The robust and drop-proof plastic housing is designed for the toughest use. A charging unit for connection to the car cigarette lighter can be purchased as an accessory. With a 90-minute light duration and 1000 m light range, the PowerLux Halogen is one of the leading halogen hand lamps in its class.
Features
- Impact-resistant plastic housing
- Lightweight and compact
- NiMH rechargeable battery can be recharged up to 1000 times
- Environmentally friendly
- Magnet and carrying strap
Version | Handleuchte | |
Batteries | 4,8 V 1200 Ah NiMH | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 175 mm | |
Reach | 1000 m | |
Degree of protection (IP) | IP20 | |
Rechargeable | Yes |
Country of origin | DE |
Customs tariff number | 85131000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |