437022 | AccuLux

STL 1 EXEx-proofed head lamp

Order No.: 07L3695
EAN: 4003189370229
MPN:
437022
STL 1 EX
Series: STL
437022 AccuLux Torches Image 1
437022 AccuLux Torches Image 2
Image may differ
Unit Price (€ / pc.)
83.2405 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
83.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.2405 €

EX LED headlamp, 437022, AccuLux

The 437022 is a high-performance LED headlamp for use in hazardous areas and is equipped with three AAA alkaline batteries. The light has two light modes, is extremely bright and has a long burn time.

Features

  • Use of powerful CREE LED
  • Robust housing, screw fastening for safety reasons
  • Built-in gas valve
Technical specifications
Illuminant type LED
Version Stirnlampe mit Ex Schutz
Batteries 3 x AAA
Explosion Safe Yes
Luminous flux 174 lm
Reach 100 m
Degree of protection (IP) IP67
Rechargeable No
Logistics
Country of origin TW
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes