438012 | AccuLux

Headlamp, 100 m, 200 lm, IP54, AccuLux STL 438012

Order No.: 07L3662
EAN: 4003189380129
MPN:
438012
AccuLux STL 200
Series: STL
438012 AccuLux Torches Image 1
438012 AccuLux Torches Image 2
438012 AccuLux Torches Image 3
Image may differ
Unit Price (€ / pc.)
28.441 € *
Available: 1 pcs.
Total Price:
28.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.441 €

POWER LED headlamp, 438012, AccuLux

The 438012 is a POWER LED headlamp, infinitely dimmable, lightweight and very bright.

Features

  • Adjustable tilt angle of the light
  • Comfortable headband
  • Splash-proof
Technical specifications
Filter Property Value
Illuminant type LED
Reach 100 m
Rechargeable No
Explosion Safe No
Batteries 3 x AAA
Degree of protection (IP) IP54
Shell Material plastic
Luminous flux 200 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes