492022 | AccuLux
Hand-held and helmet lamp, 492022, HL 10 EX
Order No.: 07L3406
EAN: 4099891440435
MPN:
492022
ACCULUX HL 10 EX
As an alternative, we recommend the following item:

AccuLux HL 10 EXEx-proofed hand and helmet lamp
Order No.: 07L3696
Manufacturer: AccuLux
per pc. 57.1200 € *
*incl. VAT plus shipping costs
LED flashlights for EX zones 1, 2, 21, and 22, type AccuLux HL 10 EX.
Made of impact-resistant plastic, can be attached to the safety helmet (with separately available Velcro holder), with 3.0 W Cree LED, immersion depth up to 1.0 m; Lighting range: 150 m. Operating time: 11 h. Degree of protection: IP 67. Dimensions: 172 x 41 mm. Weight: approx. 167 g. Supplied with 4 x AA batteries.
Type: 492022, HL 10 EX, hand–held and helmet lamp
Technical specifications
Illuminant type | LED | |
Version | Handleuchte mit Ex Schutz | |
Batteries | 4 x AA | |
Explosion Safe | Yes | |
Shell Material | Kunststoff | |
Length | 170 mm | |
Reach | 5 m | |
Degree of protection (IP) | IP68 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |