492022 | AccuLux

AccuLux HL 10 EXEx-proofed hand and helmet lamp

Order No.: 07L3696
EAN: 4003189920226
MPN:
492022
AccuLux HL 10 EX
Series: HL
492022 AccuLux Torches
Image may differ
Unit Price (€ / pc.)
57.1200 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
57.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.1200 €

Explosion-proof hand and helmet lamp, 492022, AccuLux

This EX-protected high-power LED torch, model HL 10 EX, consists of a highly impact-resistant and waterproof plastic housing (IP 68). The innovative LED flashlight with a length of just 17 cm and a weight of only 167 g is at the top end of comparable flashlights. The super-strong power LED with a color temperature of approx. 7000 Kelvin allows the HL 10 EX to show off its strengths with its bright white light. This high-power LED flashlight offers a light duration of approx. 11 hours thanks to the 4 AA batteries included in the scope of delivery. The user can look forward to the long service life of the powerful but economical LED light source, which means that bulbs no longer need to be replaced. The HL 10 EX is particularly suitable for professional use as a hand and helmet lamp, e.g. for the fire department.

Technical specifications
Illuminant type LED
Version Taschenlampe mit Ex Schutz
Batteries 4 x AA
diameter 41 mm
Explosion Safe Yes
Shell Material Kunststoff
Length 172 mm
Reach 150 m
Degree of protection (IP) IP68
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes