447441 | AccuLux
LED-construction spotlight, 1500 lm, rechargeable, IP54, 447441
Order No.: 07L3668
EAN: 4003189474415
MPN:
447441
AccuLux 1500 LED
Unit Price (€ / pc.)
75.922 € *
Available: 2 pcs.
Leadtime: On Request **
Rechargeable floodlight, 447441, AccuLux
Rechargeable Floodlight with 15 W Power LED for in- and outdoor use.
Features
- Chargeable in vehicles and buildings
- Water resistant (IP 54)
- Lithium-Ion-Accu + capacity indicator
- Wide beam angle: 120°
- For the close range
- Space saving foldable
Technical specifications
Illuminant type | LED | |
Width | 169 mm | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 161 mm | |
Luminous flux | 1500 lm | |
Degree of protection (IP) | IP54 | |
Depth | 224 mm | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |