449421 | AccuLux

LED-hand light, Zone 0 Ex-protected, 200 lm, rechargeable, IP67, 449421

Order No.: 07L3700
EAN: 4003189494215
MPN:
449421
HL 12 EX Leuchte (Batterieversion), Zone 0
Series: HL
449421 AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

EX-Handlamp, 449421, AccuLux

Handlamp with Power LED. EX-protected angle handlamp, extremely bright and light weight.

Features

  • LED Capacity indicator
  • Ring clamp can be fastened to mounting bracket
  • Lithium-Ion-Accu (3,7 V, 2500 mAh)
  • Temperature class: T4
  • 3 step switch: 2 steps for brightness + flash function
Technical specifications
Illuminant type LED
Version Zone 0 Ex-geschützt
Batteries 3,7 V 2500 mAh
Explosion Safe Yes
Shell Material Kunststoff
Length 200 mm
Luminous flux 200 lm
Reach 200 m
Degree of protection (IP) IP67
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes