456441 | AccuLux
LED-handheld spotlight, 170 lm, rechargeable, IP54, 456441

Cordless portable searchlights, type AccuLux SL 5 LED Set.
With 3.0 W Power LED, rugged plastic case ad 110° swiveling lamp head, maintenance-free lead gel accumulator, safety emergency light function, automatic changeover to LED pilot lamp mode; Charging voltage: 230 VAC, or 12/24 VDC. Degree of protection: IP 54. Safety class: II. Main lamp bulb: 3.0 W Power LED. Operating time main lamp/flash mode: approx. 5.0/10 h. Luminous flux main lamp: 170 lm. Range: approx. 150 m. Operating time pilot lamp: approx. 75 h. Charging time: approx. 15 h. Dimensions: 104 x 245 x 120 mm. Weight: 1.1 kg. Included: charging station L 5, power cord, cable with automotive plug 12/24 VDC, orange add-on lens.
Type: 456441, portable searchlight, SL 5 LED Set
Illuminant type | LED | |
Batteries | Blei-Gel | |
Width | 120 mm | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 245 mm | |
Luminous flux | 170 lm | |
Reach | 150 m | |
Degree of protection (IP) | IP54 | |
Depth | 104 mm | |
Rechargeable | Yes |
Country of origin | DE |
Customs tariff number | 85131000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |