456481 | AccuLux

LED-working lamp, with emergency lighting function, 47 lm, rechargeable, IP54, 456481

Order No.: 07L3678
EAN: 4003189564819
MPN:
456481
AccuLux SL 5 Set
Series: SL
456481 AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
197.54 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
197.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.54 €

Safety lamp set, 456481, AccuLux

Safety light with emergency light function and separate charging station. Filament breakage detection of the halogen main lamp with switchover function to the LED pilot lamp. Scope of delivery: AccuLux SL with emergency light function, charging station 12-24 V + 230 V and color disk.

Technical specifications
Illuminant type LED
Version mit Notlichtfunktion
Batteries 4 V 3,5 Ah
Explosion Safe No
Shell Material Kunststoff
Luminous flux 47 lm
Reach 100 m
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes