456541 | AccuLux
LED-handheld spotlight, with on-board power plug 12/24 VDC, 170 lm, rechargeable, IP54, 456541
Cordless portable searchlights, type AccuLux SL 6 LED Set.
With 3.0 W Power LED and focused light beam, rugged plastic housing, lamp head swivel range 110°, maintenance-free lead-gel accumulator, safety emergency light function, automatic switching to LED pilot lamp mode; Charging voltage: 230 VAC or 12/24 VDC. Degree of protection: IP 54. Laser class: 1. Safety class: II. Main light source: 3.0 W Power LED. Operating hours, main lamp/flash mode: approx. 5.0/10 h. Luminous flux main lamp: 170 lm. Lighting range: approx. 170 m. Pilot lamp operating hours: approx. 75 h. Charging time: approx. 15 h. Dimensions: 104 x 245 x 120 mm. Weight: 1.1 kg. Supplied with charging station L 5, power cable, cable with 12/24 VDC on-board plug, orange filter.
Type: 456541, portable searchlight, SL 6 LED Set
Illuminant type | LED | |
Version | mit Bordnetzstecker 12/24 VDC | |
Batteries | Blei-Gel | |
Width | 120 mm | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 245 mm | |
Luminous flux | 170 lm | |
Reach | 150 m | |
Degree of protection (IP) | IP54 | |
Depth | 104 mm | |
Rechargeable | Yes |
Country of origin | DE |
Customs tariff number | 85131000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |