456641 | AccuLux

LED-working lamp, with emergency lighting function, 200 lm, rechargeable, IP54, 456641

Order No.: 07L3680
EAN: 4003189566417
MPN:
456641
AccuLux SL 7 LED Set mit Notlichtfunktion
Series: SL
456641 AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
238.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.00 €

LED working lamp kit, 456641, AccuLux

The housing of the dust and splash-proof AccuLux SL 7 LED safety light is made of robust plastic. Thanks to the 110° swivel light head and the orange lens supplied, the light can be used flexibly, e.g. for flashing operation as a warning light. State-of-the-art battery technology: the rechargeable, maintenance-free lithium iron phosphate battery is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. The extremely low self-discharge ensures a long shelf life. An automatic switchover function from the LED main light to the LED pilot light is also integrated. The light has a residual capacity indicator with four LEDs on the back. The charging status is signaled by the pilot lamp lighting up. The L 5 charging station with optimized charging technology and minimal dimensions guarantees installation options for the smallest gaps in the vehicle or building. The AccuLux SL 7 LED can be charged at 230 V AC as well as 24 V and 12 V DC. The emergency light function guarantees light in the event of a power failure. A charging station without emergency light function is also available as an option for installation in vehicles. Scope of delivery: light, charging station, 230 V mains cable, 12/24 V car charging cable, orange diffusing lens

Features

  • Dust and splash-proof
  • Robust plastic housing
  • Pivoting light head
  • Extremely lightweight, ergonomic design
Technical specifications
Illuminant type LED
Version mit Notlichtfunktion
Batteries LiFePO4 3,2 V
Explosion Safe No
Shell Material Kunststoff
Luminous flux 200 lm
Reach 170 m
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes