456830 | AccuLux
LED-working lamp, 47 lm, rechargeable, IP54, 456830
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: On Request **
Working lamp, 456481, AccuLux
Working light with separate charging station. Filament breakage detection of the halogen main lamp with switchover function to the LED pilot lamp. Scope of delivery: AccuLux SL with emergency light function, charging station 12-24 V + 230 V and color disk.
Technical specifications
Illuminant type | LED | |
Batteries | 4 V 3,5 Ah | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Luminous flux | 47 lm | |
Reach | 100 m | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |