457181S | AccuLux

LED-working lamp, with emergency lighting function, NLFEx-protected, 180 lm, rechargeable, IP64, 457181S

Order No.: 07L3690
EAN: 4003189571817
MPN:
457181S
AccuLux EX SLE 16 LED Set mit Notlichtfunktion
Series: SLE
457181S AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.81 €

EX-proof working lamp set, 457181S, AccuLux

EX-proof working lamp with emergency function, for installation in vehicles or buildings.

Features

  • 110° swivelling lamp head
  • Removable lamp handle
  • Protection against total discharge
  • Dustproof and splash-proof
  • 3 step switch: 2 steps for brightness + flash function
Technical specifications
Filter Property Value
Version with emergency lighting function, NLFEx-protected
Illuminant type LED
Luminous flux 180 lm
Reach 170 m
Rechargeable Yes
Explosion Safe Yes
Batteries 4 V 3.5 Ah
Shell Material plastic
Degree of protection (IP) IP64
Logistics
Property Value
Country of origin DE
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes