457581S | AccuLux

LED-working lamp, Ex-protected, 60 lm, rechargeable, IP64, 457581S

Order No.: 07L3685
EAN: 4003189575815
MPN:
457581S
AccuLux EX SLE 15 Set ohne Notlichtfunktion
Series: SLE
AccuLux
457581S AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
451.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
451.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.01 €

EX Safety lamp set, 457581S, AccuLux

The microprocessor-controlled, rechargeable hand-held spotlight, model AccuLux EX SLE 15 Set, made of impact-resistant, high-quality plastic has been tested in accordance with Directive 2014/34/EU and relevant EMC regulations and is vehicle-approved. The LED bulbs do not need to be replaced. The environmentally friendly lead-gel battery without memory effect is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. The lamp can be used flexibly thanks to the 110° swivel lamp head and the additional fold-down lamp handle. The AccuLux EX SLE 15 can be operated in continuous, flashing and pilot lamp mode and used as a warning light. The charging station has optimized charging technology with minimal dimensions, allowing it to be installed in the smallest of gaps in vehicles or buildings for 230 V AC and 24 / 12 V DC.

Features

  • Dust-tight and splash-proof
  • Pivoting light head
  • 4-stage charge status display
  • Microprocessor-controlled light technology
Technical specifications
Art des Leuchtmittels LED
Ausführung Ex-geschützt
Batterie 4 V 3,5 Ah
Explosionsgeschützt Yes
Gehäusematerial Kunststoff
Lichtstrom 60 lm
Reichweite 100 m
Schutzart (IP) IP64
Wiederaufladbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85131000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes