457830S | AccuLux

LED-working lamp, Ex-protected, 60 lm, rechargeable, IP64, 457830S

Order No.: 07L3686
EAN: 4003189578304
MPN:
457830S
EX SLE 15 Leuchte
Series: SLE
457830S AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
315.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.35 €

EX Safety lamp, 457830S, AccuLux

The microprocessor-controlled, rechargeable hand-held spotlight, model AccuLux EX SLE 15 Set, made of impact-resistant, high-quality plastic has been tested in accordance with Directive 2014/34/EU and relevant EMC regulations and is vehicle-approved. The LED bulbs do not need to be replaced. The environmentally friendly lead-gel battery without memory effect is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. The lamp can be used flexibly thanks to the 110° swivel lamp head and the additional fold-down lamp handle. The AccuLux EX SLE 15 can be operated in continuous, flashing and pilot lamp mode and used as a warning light. The charging station has optimized charging technology with minimal dimensions, allowing it to be installed in the smallest of gaps in vehicles or buildings for 230 V AC and 24 / 12 V DC.

Features

  • Dust-tight and splash-proof
  • Pivoting light head
  • 4-stage charge status display
  • Microprocessor-controlled light technology
Technical specifications
Illuminant type LED
Version Ex-geschützt
Batteries 4 V 3,5 Ah
Explosion Safe Yes
Shell Material Kunststoff
Luminous flux 60 lm
Reach 100 m
Degree of protection (IP) IP64
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes