457832S | AccuLux

LED-working lamp, Ex-protected, 180 lm, rechargeable, IP64, 457832S

Order No.: 07L3692
EAN: 4003189578328
MPN:
457832S
EX SLE 16 LED Leuchte
Series: SLE
457832S AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
315.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.35 €

EX-proof working lamp, 457832S, AccuLux

LED light without accessories.

Features

  • 110° swivelling lamp head
  • Removable lamp handle
  • Protection against total discharge
  • Dustproof and splash-proof
  • 3 step switch: 2 steps for brightness + flash function
Technical specifications
Illuminant type LED
Version Ex-geschützt
Batteries 4 V 3,5 Ah
Explosion Safe Yes
Shell Material Kunststoff
Luminous flux 180 lm
Reach 170 m
Degree of protection (IP) IP64
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes