458581S | AccuLux

LED-articulated head light, Ex-protected, 12/24 V, 170 lm, rechargeable, IP67, 458581S

Order No.: 07L3708
EAN: 4003189585814
MPN:
458581S
HL 25 EX Set 12/24V
Series: HL
458581S AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

EX flexible-head safety hand-lamp kit, 458581S, AccuLux

The microprocessor-controlled, rechargeable articulated head hand lamp, model HL 25 EX, made of impact-resistant, non-flammable plastic has been tested in accordance with ATEX Directive 2014/34/EU and the relevant EMC regulations and is vehicle-approved. The luminaire is equipped with two switchable high-performance LEDs: a power LED with a focused light beam for the long range and a 1 watt power LED with a wide beam for the close range. The environmentally friendly lithium-ion battery without memory effect is protected against deep discharge and can be recharged continuously thanks to the intelligent circuit layout. It can be replaced by the user. The light can be used flexibly thanks to the 4-stage adjustable light head. The light can also be attached to protective clothing using a clip. The HL 25 EX can be operated in continuous and flashing mode and can be used as a warning light. It can also be used as a light with an emergency light function and can be switched off by the customer. A single charging unit 12-24 V is included in the scope of delivery.

Technical specifications
Illuminant type LED
Version Ex-geschützt, 12/24 V
Batteries 3,7 V 4,6 Ah
Explosion Safe Yes
Shell Material Kunststoff
Length 225 mm
Luminous flux 170 lm
Reach 200 m
Degree of protection (IP) IP67
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes