458591 | AccuLux

LED-articulated head light, Ex-protected, 12/24 V + 230 V, 170 lm, rechargeable, IP67, 458591

Order No.: 07L3709
EAN: 4003189585913
MPN:
458591
HL 25 EX Set 12/24V + 230V
Series: HL
458591 AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
462.9100 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
462.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
462.9100 €

EX flexible-head safety hand-lamp set, 458591, AccuLux

Accu set with charging station 12-24 V + 230 V.

Technical specifications
Illuminant type LED
Version Ex-geschützt, 12/24 V + 230 V
Batteries 3,7 V 4,6 Ah
Explosion Safe Yes
Shell Material Kunststoff
Length 225 mm
Luminous flux 170 lm
Reach 200 m
Degree of protection (IP) IP67
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes