458691 | AccuLux

LED-articulated head light, Ex-protected, 12/24 V + 230 V, 450 lm, rechargeable, IP67, 458691

Order No.: 07L3712
EAN: 4003189584213
MPN:
458691
HL 35 EX HIGH POWER Set 12/24V + 230V
Series: HL
458691 AccuLux Workplace Lamps
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

EX flexible-head safety hand-lamp kit, 458691, AccuLux

The microprocessor-controlled, rechargeable articulated head safety hand lamp, model HL 35 EX HIGH POWER with digital display, ATEX Directive 2014/34/EU and relevant EMC regulations tested, has vehicle approval. The light is equipped with two switchable high-power LEDs and can be switched as a power light. The environmentally friendly lithium-ion battery without memory effect is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. It can be replaced by the user. The light can be used flexibly thanks to the 180° swivel-mounted, adjustable light head. The light can also be attached to protective clothing using a clip. It can also be used as a light with an emergency light function and can be switched off by the customer. The charging unit for 100-230V AC, 12V DC and 24 V DC can be supplied in 1- to 5-gang versions. With a low weight of approx. 0.6 kg, the HL 35 EX HIGH POWER is at the top end of comparable hand lamps. A single charging unit 12-24 V is included in the scope of delivery.

Technical specifications
Illuminant type LED
Version Ex-geschützt, 12/24 V + 230 V
Batteries 3,7 V 5 Ah
Explosion Safe Yes
Shell Material Kunststoff
Length 237 mm
Luminous flux 450 lm
Reach 300 m
Degree of protection (IP) IP67
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes