459981 | AccuLux
LED-articulated head light, Ex-protected, 12/24 V + 230 V, 160 lm, rechargeable, IP67, 459981
Unit Price (€ / pc.)
464.10 € *
Available: 0 pcs.
Leadtime: On Request **
EX flexible-head safety hand-lamp kit, 459981, AccuLux
Flexible-head safety handlamp. EX-proof LED flexible-head lamp, for installation in vehicles or buildings. With charging station 12/24 V + 230 V.
Features
- EX-proof zones 1, 2, 21, 22
- Protection against total discharge
- Emergency light function possible
- Swivelling lamp head at 180°
Technical specifications
Illuminant type | LED | |
Version | Ex-geschützt, 12/24 V + 230 V | |
Batteries | 3,7 V 5 Ah | |
Explosion Safe | Yes | |
Shell Material | Kunststoff | |
Length | 203 mm | |
Luminous flux | 160 lm | |
Reach | 250 m | |
Degree of protection (IP) | IP67 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |