JOBLLUX 90 LED | AccuLux
LED-working lamp, with emergency lighting function, 30 lm, rechargeable, IP44, JOBLLUX 90 LED
Unit Price (€ / pc.)
142.681 € *
Available: 2 pcs.
Leadtime: On Request **
Working lamp, 451541, AccuLux
The rechargeable, splash-proof work light from the AccuLux range, model JobLux 90 LED Focus, has a housing made of robust, impact-resistant plastic. With 8 h main and 120 h pilot lamp operation, it is one of the leaders in this field. The JobLux 90 LED Focus has a 120° tiltable light head. The rechargeable, maintenance-free lead-gel battery can be charged using the integrated charger at 230 V AC and has overcharge and deep discharge protection. The charge status of the light is indicated by the integrated red LED.
Technical specifications
Illuminant type | LED | |
Version | mit Notlichtfunktion | |
Batteries | Blei-Gel | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Luminous flux | 30 lm | |
Reach | 60 m | |
Degree of protection (IP) | IP44 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |