AD0612HB-C70GL | ADDA

DC axial fan, 12 V, 60 x 60 x 20 mm, 29 m³/h, 31 dB, ball bearing, ADDA AD0612HB-C70GL

Order No.: 82B3051
EAN: 4099889478693
MPN:
AD0612HB-C70GL
Series: ADD612
AD0612HB-C70GL ADDA Axial Fans
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.4962 €
25 pcs.
8.7584 €
50 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, AD0612HB-C70GL, ADDA

This AD0612HB-C70GL is a DC fan that is used for industrial purposes and has remarkable airflow performance. Due to the almost linear air performance characteristic, it is a fan for various applications. It is permanently protected against blockage and thermal overload. Due to the low rotor weight and precision balancing and has high shock and vibration resistance.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Protected against reverse polarity and blocking
  • Electronic commutation completely integrated
  • Frame material is made of glass filled polyester
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 60 mm
Höhe 60 mm
Tiefe 20 mm
Volumenstrom 29 m³/h
Schalldruckpegel 31 db
Drehzahl 4500 1/min
Lagerart Kugellager
Leistungsaufnahme 1.92 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes