AD1212HB-A70GL | ADDA
DC axial fan, 12 V, 120 x 120 x 25 mm, 149.4 m³/h, 39.1 dB, ball bearing, ADDA AD1212HB-A70GL
Unit Price (€ / pc.)
17.6715 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
15.5533 €
50 pcs.
14.4823 €
150 pcs.
13.8516 €
500 pcs.
13.1495 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, AD1212HB-A70GL, ADDA
This AD1212HB-A70GL is a DC fan that is used for industrial purposes and has remarkable airflow performance. Due to the almost linear air performance characteristic, it is a fan for various applications. It is permanently protected against blockage and thermal overload. Due to the low rotor weight and precision balancing and has high shock and vibration resistance.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Frame material is made of glass filled polyester
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 120 mm | |
Height | 120 mm | |
Depth | 25 mm | |
Volume flow | 149.4 m³/h | |
Sound pressure level | 39.1 db | |
speed | 2200 1/min | |
Type of bearing | Kugellager | |
Power consumption | 3.48 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |