AD1224HB-A71GL | ADDA

DC axial fan, 24 V, 120 x 120 x 25 mm, 149.4 m³/h, 39.1 dB, ball bearing, ADDA AD1224HB-A71GL

Order No.: 82B3054
EAN: 4099889478709
MPN:
AD1224HB-A71GL
Series: AD12
AD1224HB-A71GL ADDA Axial Fans
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Next delivery: 29 pcs. on 2025-09-30
Leadtime: 1 Week **
Total Price:
265.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
8.8417 €

DC Axial fan, AD1224HB-A71GL, ADDA

This AD1224HB-A71GL is a DC fan that is used for industrial purposes and has remarkable airflow performance. Due to the almost linear air performance characteristic, it is a fan for various applications. It is permanently protected against blockage and thermal overload. Due to the low rotor weight and precision balancing and has high shock and vibration resistance.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Protected against reverse polarity and blocking
  • Electronic commutation completely integrated
  • Frame material is made of glass filled polyester
Technical specifications
Version DC-Axiallüfter
Rated voltage 24 V
Width 120 mm
Height 120 mm
Depth 25 mm
Volume flow 149.4 m³/h
Sound pressure level 39.1 db
speed 2200 1/min
Type of bearing Kugellager
Power consumption 4.56 W
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes