AD1224HB-F51 | ADDA
DC axial fan, 24 V, 120 x 120 x 38 mm, 179 m³/h, 46.7 dB, ball bearing, ADDA AD1224HB-F51
Unit Price (€ / pc.)
22.0626 € *
Available: 2 pcs.
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
10 pcs.
19.4208 €
50 pcs.
18.0999 €
150 pcs.
17.2907 €
500 pcs.
16.4220 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, AD1224HB-F51, ADDA
This AD1224HB-F51 is a DC fan that is used for industrial purposes and has remarkable airflow performance. Due to the almost linear air performance characteristic, it is a fan for various applications. It is permanently protected against blockage and thermal overload. Due to the low rotor weight and precision balancing and has high shock and vibration resistance.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Frame material is made of glass filled polyester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 179 m³/h | |
| Sound pressure level | 46.7 db | |
| speed | 2800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |