163 ST/3 DS | Adels-Contact
Plug, 3 pole, cable assembly, screw connection, 0.5-2.5 mm², black, 163 ST/3 DS
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Collar connectors, type Adels-Contact 163../160.
With wire protection; Rated voltage to VDE/UL: 400 to 600 V. Rated current (EN 61 984): 16 A. Rated cross-section: 2.5 mm². Insulator: polyamide 6.6, black. Stripping length: 6.5 to 7.0 mm. Continuous operating temperature: +100 °C.
Technical attributes (type, version, number of poles): 163 ST/3 DS, male part, 3-pole
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 100 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |