AC 166-1 BU/ 3 SW | Adels-Contact
Socket, 3 pole, free-standing, screw connection, 0.5-2.5 mm², black, AC 166-1 BU/ 3 SW
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Socket, AC 166-1 BU/3 SCHWARZ, ADELS-CONT
Features
- With protection against incorrect plugging
- With PE Function
- Flammability class per UL94: V2
- Degree of protection: IP20
- Code: 1
Technical specifications
Connection | screw connection | |
Version | socket | |
Design | straight | |
Colour | black | |
Cable cross-section | 0.5-2.5 mm² | |
Assembly | free-standing | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |